Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | DLW31SN161SQ2LCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5122907 |
| Product Range | DLW31SN Series |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.060 (S$1.1554) |
| 50+ | S$0.873 (S$0.9516) |
| 250+ | S$0.787 (S$0.8578) |
| 500+ | S$0.736 (S$0.8022) |
| 1000+ | S$0.689 (S$0.751) |
| 2000+ | S$0.642 (S$0.6998) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$5.30 (S$5.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | DLW31SN161SQ2LCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5122907 |
| Product Range | DLW31SN Series |
| Technical Datasheet | |
| DC Current Rating | 340mA |
| Inductance | - |
| DC Resistance Max | 0.4ohm |
| Product Range | DLW31SN Series |
| Impedance | 160ohm |
| Voltage Rating VAC | - |
| Voltage Rating VDC | 50V |
| Inductor Case / Package | - |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.9mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| DC Current Rating | 340mA |
|---|---|
| DC Resistance Max | 0.4ohm |
| Impedance | 160ohm |
| Voltage Rating VDC | 50V |
| Product Length | 3.2mm |
| Product Height | 1.9mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Inductance | - |
|---|---|
| Product Range | DLW31SN Series |
| Voltage Rating VAC | - |
| Inductor Case / Package | - |
| Product Width | 1.6mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85049090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000038 |
