Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | DSS6NC52A471Q55BCopy |
| Order Code | 9527478 |
| Product Range | EMIFIL DSS6 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | DSS6NC52A471Q55BCopy |
| Order Code | 9527478 |
| Product Range | EMIFIL DSS6 Series |
| Technical Datasheet | |
| Voltage Rating | 100V |
| Current Rating | 6A |
| Product Range | EMIFIL DSS6 Series |
Product Overview
The DSS6NC52A471Q55B is a compact high-performance lead type EMI suppression Power Line Filter which can be mounted 2.54mm pitch. Its three terminal structure enables precise high frequency performance.
- REACH compliant
- 470pF Capacitance
- -25 to 85°C Operating temperature range
- Leaded 3 terminal capacitors
Applications
Industrial
Technical Specifications
| Voltage Rating | 100V |
|---|---|
| Product Range | EMIFIL DSS6 Series |
| Current Rating | 6A |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
