Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDSS9NC51H223Q55B
Order Code9527524
Product RangeEMIFIL DSS9 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoDSS9NC51H223Q55B
Order Code9527524
Product RangeEMIFIL DSS9 Series
Technical Datasheet
Voltage Rating50V
Current Rating7A
Product RangeEMIFIL DSS9 Series
Product Overview
The DSS9NC51H223Q55B is a 7A/50V 3-terminal Capacitor with wire leaded filter terminals. This capacitor three-terminal T-networks offer a lower residual inductance than that of standard two terminal capacitors. It features ferrite beads on input and output leads. Suitable for noise suppression in applications.
- -25 to 85°C Operating temperature range
Applications
Imaging, Video & Vision, Audio
Warnings
Do not use products beyond the rated current and rated voltage as this may create excessive heat and deteriorate the insulation resistance.
Technical Specifications
Voltage Rating
50V
Product Range
EMIFIL DSS9 Series
Current Rating
7A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127