Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoFCUL0530-R47M=P3Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Cut Tape4835971
Cut Tape4835971RL
Product RangeFCUL0530 Series
Your Part Number
800 In Stock
Need more?
800 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.730 (S$4.0657) |
| 50+ | S$2.920 (S$3.1828) |
| 100+ | S$2.190 (S$2.3871) |
| 250+ | S$2.120 (S$2.3108) |
| 500+ | S$1.990 (S$2.1691) |
| 1000+ | S$1.700 (S$1.853) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$3.73 (S$4.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoFCUL0530-R47M=P3Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Cut Tape4835971
Cut Tape4835971RL
Product RangeFCUL0530 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeFCUL0530 Series
Inductor Case / Package-
DC Resistance Max3050µohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width5.7mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
FCUL0530 Series
DC Resistance Max
3050µohm
Product Length
6.3mm
Product Height
3mm
RMS Current (Irms)
16A
Saturation Current (Isat)
14A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000481
