Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | FCUL1040-H-R42M=P3Copy |
| Order Code | 5128494 |
| Product Range | FCUL1040 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.310 (S$3.6079) |
| 10+ | S$2.710 (S$2.9539) |
| 50+ | S$2.340 (S$2.5506) |
| 100+ | S$2.190 (S$2.3871) |
| 200+ | S$2.000 (S$2.180) |
| 500+ | S$1.820 (S$1.9838) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$3.31 (S$3.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | FCUL1040-H-R42M=P3Copy |
| Order Code | 5128494 |
| Product Range | FCUL1040 Series |
| Technical Datasheet | |
| Inductance | 420nH |
| RMS Current (Irms) | 35A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 45A |
| Product Range | FCUL1040 Series |
| Inductor Case / Package | - |
| DC Resistance Max | 1200µohm |
| Inductance Tolerance | ± 20% |
| Product Length | 11.5mm |
| Product Width | 10mm |
| Product Height | 4mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 420nH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | FCUL1040 Series |
| DC Resistance Max | 1200µohm |
| Product Length | 11.5mm |
| Product Height | 4mm |
| RMS Current (Irms) | 35A |
|---|---|
| Saturation Current (Isat) | 45A |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | 10mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .011 |
