Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoFDSD0420-H-1R0M=P3
Order Code2530092
Product RangeFDSD0420 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoFDSD0420-H-1R0M=P3
Order Code2530092
Product RangeFDSD0420 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeFDSD0420 Series
DC Resistance Max0.029ohm
Inductance Tolerance± 20%
Product Length4.2mm
Product Width4.2mm
Product Height2mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
FDSD0420 Series
Inductance Tolerance
± 20%
Product Width
4.2mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
6A
Saturation Current (Isat)
9A
DC Resistance Max
0.029ohm
Product Length
4.2mm
Product Height
2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164