Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoFDSD0420-H-3R3M=P3
Order Code2530088
Product RangeFDSD0420 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoFDSD0420-H-3R3M=P3
Order Code2530088
Product RangeFDSD0420 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)4.9A
Product RangeFDSD0420 Series
Inductor Case / Package-
DC Resistance Max0.071ohm
Inductance Tolerance± 20%
Product Length4.2mm
Product Width4.2mm
Product Height2mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
FDSD0420 Series
DC Resistance Max
0.071ohm
Product Length
4.2mm
Product Height
2mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
4.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.2mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164