Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCE188R71H332KA01D SMD Multilayer Ceramic Capacitor, 3300 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/4791317-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GCE188R71H332KA01DCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | Re-Reel4792235RL Cut Tape4792235 |
| Product Range | GCE Series |
| Your Part Number | |
| Technical Datasheet |
1,900 In Stock
Need more?
1,900 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.127 | S$1.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.127 (S$0.1384) |
| 100+ | S$0.076 (S$0.0828) |
| 500+ | S$0.057 (S$0.0621) |
| 1000+ | S$0.053 (S$0.0578) |
| 2000+ | S$0.048 (S$0.0523) |
| 4000+ | S$0.043 (S$0.0469) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GCE188R71H332KA01DCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | Re-Reel4792235RL Cut Tape4792235 |
| Product Range | GCE Series |
| Technical Datasheet | |
| Capacitance | 3300pF |
| Voltage(DC) | 50V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | GCE Series |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
GCE188R71H332KA01D is a GCE series, soft termination MLSC design chip multilayer ceramic capacitor for automotive powertrain/safety equipment. This capacitor is configured with 2 elements arranged in one capacitor. Even if one element short circuits, the other element in the capacitor does not short.
- 3300pF capacitance and ±10% capacitance tolerance
- 0603 (1608 Metric) capacitor case
- X7R dielectric characteristic
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Avoid instantaneous dielectric breakdown with the 2-element array structure
- Provides additional safety performance in combination with resin electrodes
- Ideal for battery lines of on-board applications
- AEC-Q200 / VW80808 compliant
Technical Specifications
| Capacitance | 3300pF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | GCE Series |
| Product Width | 0.8mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 50V |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 1.6mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000225 |
