Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCM1885C2A182JE02D SMD Multilayer Ceramic Capacitor, 1800 pF, 100 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/4786183-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGCM1885C2A182JE02DCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4834885RL
Cut Tape4834885
Product RangeGCM Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.092 | S$0.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.092 (S$0.1003) |
| 100+ | S$0.081 (S$0.0883) |
| 500+ | S$0.061 (S$0.0665) |
| 1000+ | S$0.055 (S$0.060) |
| 2000+ | S$0.048 (S$0.0523) |
| 4000+ | S$0.041 (S$0.0447) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM1885C2A182JE02DCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4834885RL
Cut Tape4834885
Product RangeGCM Series
Technical Datasheet
Capacitance1800pF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeGCM Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1800pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
GCM Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
100V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
