Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCM1885C2A392JE02D SMD Multilayer Ceramic Capacitor, 3900 pF, 100 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/4786183-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGCM1885C2A392JE02DCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Cut Tape4834893
Cut Tape4834893RL
Product RangeGCM Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.086 (S$0.0937) |
| 100+ | S$0.076 (S$0.0828) |
| 500+ | S$0.058 (S$0.0632) |
| 1000+ | S$0.051 (S$0.0556) |
| 2000+ | S$0.045 (S$0.049) |
| 4000+ | S$0.038 (S$0.0414) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$0.86 (S$0.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM1885C2A392JE02DCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Cut Tape4834893
Cut Tape4834893RL
Product RangeGCM Series
Technical Datasheet
Capacitance3900pF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeGCM Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3900pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
GCM Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
100V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
