Print Page
GCM31A5C3A120FX01D
SMD Multilayer Ceramic Capacitor, 12 pF, 1 kV, 1206 [3216 Metric], ± 1%, C0G / NP0
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCM31A5C3A120FX01D SMD Multilayer Ceramic Capacitor, 12 pF, 1 kV, 1206 [3216 Metric], ± 1%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/1458900-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GCM31A5C3A120FX01DCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | Re-Reel4128766RL Cut Tape4128766 |
| Product Range | GCM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.676 | S$6.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.676 (S$0.7368) |
| 100+ | S$0.468 (S$0.5101) |
| 500+ | S$0.387 (S$0.4218) |
| 1000+ | S$0.355 (S$0.387) |
| 2000+ | S$0.290 (S$0.3161) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GCM31A5C3A120FX01DCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | Re-Reel4128766RL Cut Tape4128766 |
| Product Range | GCM Series |
| Technical Datasheet | |
| Capacitance | 12pF |
| Voltage(DC) | 1kV |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 1% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | GCM Series |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 12pF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 3.2mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 1kV |
|---|---|
| Capacitance Tolerance | ± 1% |
| Product Range | GCM Series |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000225 |
