Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCM32DL8EL475KE07L SMD Multilayer Ceramic Capacitor, 4.7 µF, 100 V, 1210 [3225 Metric], ± 10%, X8L](https://sg.element14.com/productimages/standard/en_GB/1458900-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GCM32DL8EL475KE07LCopy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | 4926135 |
| Product Range | GCM Series |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
7,000 more incoming. You can reserve stock now
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$1.600 (S$1.744) |
| 5000+ | S$1.210 (S$1.3189) |
| 10000+ | S$1.020 (S$1.1118) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
S$1,600.00 (S$1,744.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GCM32DL8EL475KE07LCopy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | 4926135 |
| Product Range | GCM Series |
| Technical Datasheet | |
| Capacitance | 4.7µF |
| Voltage(DC) | 100V |
| Voltage(AC) | - |
| Capacitor Case / Package | 1210 [3225 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X8L |
| Product Range | GCM Series |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
GCM32DL8EL475KE07L is a GCM series automotive-grade multilayer ceramic chip capacitor (MLCC) for automotive powertrain/safety equipment. This capacitor can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.
- Meets AEC-Q200 requirement
- 4.7µF capacitance and ±10% capacitance tolerance
- 1210 (3225 Metric) capacitor case
- X8L dielectric characteristic
- 100V DC voltage rating
- Operating temperature range from -55°C to 150°C
- Sn plating is applied to the external electrodes, excellent solderability
Technical Specifications
| Capacitance | 4.7µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | GCM Series |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 100V |
|---|---|
| Capacitor Case / Package | 1210 [3225 Metric] |
| Dielectric Characteristic | X8L |
| Product Length | 3.2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
