Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCM32ED70G227MEC4K SMD Multilayer Ceramic Capacitor, 220 µF, 2 V, 1210 [3225 Metric], ± 20%, X7T](https://sg.element14.com/productimages/standard/en_GB/1458900-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GCM32ED70G227MEC4KCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | Cut Tape4813858 Cut Tape4813858RL |
| Product Range | GCM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$3.650 (S$3.9785) |
| 100+ | S$2.770 (S$3.0193) |
| 500+ | S$2.320 (S$2.5288) |
| 1000+ | S$2.310 (S$2.5179) |
| 2000+ | S$2.300 (S$2.507) |
| 4000+ | S$1.750 (S$1.9075) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$36.50 (S$39.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GCM32ED70G227MEC4KCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | Cut Tape4813858 Cut Tape4813858RL |
| Product Range | GCM Series |
| Technical Datasheet | |
| Capacitance | 220µF |
| Voltage(DC) | 2V |
| Voltage(AC) | - |
| Capacitor Case / Package | 1210 [3225 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X7T |
| Product Range | GCM Series |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 220µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 20% |
| Product Range | GCM Series |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 2V |
|---|---|
| Capacitor Case / Package | 1210 [3225 Metric] |
| Dielectric Characteristic | X7T |
| Product Length | 3.2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
