![MURATA GJM1555C1H390GB01D Capacitor, RF, 39 pF, 50 V, GJM Series, ± 2%, 125 °C, 0402 [1005 Metric]](https://sg.element14.com/productimages/standard/en_GB/4791317-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GJM1555C1H390GB01DCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel4791456RL Cut Tape4791456 |
| Product Range | GJM Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.070 | S$0.70 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.070 (S$0.0763) |
| 100+ | S$0.060 (S$0.0654) |
| 500+ | S$0.045 (S$0.049) |
| 2500+ | S$0.037 (S$0.0403) |
| 5000+ | S$0.032 (S$0.0349) |
| 10000+ | S$0.026 (S$0.0283) |
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GJM1555C1H390GB01DCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel4791456RL Cut Tape4791456 |
| Product Range | GJM Series |
| Technical Datasheet | |
| Capacitance | 39pF |
| Voltage Rating | 50V |
| Product Range | GJM Series |
| Capacitance Tolerance | ± 2% |
| Operating Temperature Max | 125°C |
| Capacitor Case Style | 0402 [1005 Metric] |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
GJM1555C1H390GB01D is a GJM series, high Q, high frequency chip multilayer ceramic capacitor for consumer electronics & industrial equipment. The GJM series is made with copper electrodes as a cost effective solution for low ESR and power consumption due to the high Q (low loss) performance. This capacitor is ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation. Also suitable for handheld and cellular, Bluetooth®, VCO, WLAN, PA modules, wireless modems, RKE, wireless PDAs, antenna tuning and GPS applications.
- 39pF capacitance and ±2% capacitance tolerance
- 0402 (1005 Metric) capacitor case
- C0G / NP0 dielectric characteristic
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- High Q and low ESR in VHF, UHF and microwave frequency bands
- Can be used for tight tolerance
- Mainly ideal for mobile communication devices and temperature compensation of related modules
Technical Specifications
| Capacitance | 39pF |
|---|---|
| Product Range | GJM Series |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | AEC-Q200 |
| Voltage Rating | 50V |
|---|---|
| Capacitance Tolerance | ± 2% |
| Capacitor Case Style | 0402 [1005 Metric] |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000225 |
