Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GQM1885C2A1R5BB01D Capacitor, RF, 1.5 pF, 100 V, GQM Series, ± 0.1pF, 125 °C, 0603 [1608 Metric]](https://sg.element14.com/productimages/standard/en_GB/1458900-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GQM1885C2A1R5BB01DCopy |
| Order Code | Re-Reel1889220RL Cut Tape1889220 |
| Product Range | GQM Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GQM1885C2A1R5BB01DCopy |
| Order Code | Re-Reel1889220RL Cut Tape1889220 |
| Product Range | GQM Series |
| Technical Datasheet | |
| Capacitance | 1.5pF |
| Voltage Rating | 100V |
| Product Range | GQM Series |
| Capacitance Tolerance | ± 0.1pF |
| Operating Temperature Max | 125°C |
| Capacitor Case Style | 0603 [1608 Metric] |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
GQM1885C2A1R5BB01D is a GQM series, high Q and high power chip multilayer ceramic capacitor for consumer electronics & industrial equipment. This capacitor is ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation.
- 1.5pF capacitance and ±0.1pF capacitance tolerance
- 0603 (1608 Metric) capacitor case
- C0G / NP0 dielectric characteristic
- 100V DC voltage rating
- Operating temperature range from -55°C to 125°C
- High Q and low ESR at VHF, UHF, microwave
- Can be used for tight tolerance
- High frequency capacitor ideal for PA design of base stations
- Ideal for base stations of mobile communication devices and temp compensation of related modules
Technical Specifications
| Capacitance | 1.5pF |
|---|---|
| Product Range | GQM Series |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 100V |
|---|---|
| Capacitance Tolerance | ± 0.1pF |
| Capacitor Case Style | 0603 [1608 Metric] |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
