Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM155R71H182KA01D SMD Multilayer Ceramic Capacitor, 1800 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM155R71H182KA01DCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2666444
Re-Reel2470476RL
Cut Tape2470476
Product RangeGRM Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$0.044 | S$0.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.044 (S$0.048) |
| 100+ | S$0.019 (S$0.0207) |
| 500+ | S$0.013 (S$0.0142) |
| 1000+ | S$0.012 (S$0.0131) |
| 2500+ | S$0.010 (S$0.0109) |
| 5000+ | S$0.009 (S$0.0098) |
| 10000+ | S$0.007 (S$0.0076) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.011 (S$0.012) |
| 50000+ | S$0.009 (S$0.0098) |
| 100000+ | S$0.008 (S$0.0087) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM155R71H182KA01DCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2666444
Re-Reel2470476RL
Cut Tape2470476
Product RangeGRM Series
Technical Datasheet
Capacitance1800pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGRM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Overview
GRM155R71H182KA01D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 1800pF and capacitance tolerance is ±10%
- Dielectric characteristic is X7R
- 0402 [1005 Metric] case size
- 50V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Notes
Not Recommended for New Design
Technical Specifications
Capacitance
1800pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for GRM155R71H182KA01D
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
