Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | KCA55L7UMF221KH01LCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 3013804 |
| Product Range | KCA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.230 (S$4.6107) |
| 10+ | S$3.080 (S$3.3572) |
| 50+ | S$2.670 (S$2.9103) |
| 100+ | S$1.900 (S$2.071) |
| 200+ | S$1.890 (S$2.0601) |
| 400+ | S$1.880 (S$2.0492) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$4.23 (S$4.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | KCA55L7UMF221KH01LCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 3013804 |
| Product Range | KCA Series |
| Technical Datasheet | |
| Capacitance | 220pF |
| Voltage(DC) | 630V |
| Capacitance Tolerance | ± 10% |
| Capacitor Case / Package | 2220 [5750 Metric] |
| Dielectric Characteristic | U2J |
| Stacking Height | 2.8mm |
| Capacitor Mounting | Surface Mount |
| Lead Spacing | - |
| Product Range | KCA Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 220pF |
|---|---|
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | U2J |
| Capacitor Mounting | Surface Mount |
| Product Range | KCA Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 630V |
|---|---|
| Capacitor Case / Package | 2220 [5750 Metric] |
| Stacking Height | 2.8mm |
| Lead Spacing | - |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00028 |
