Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLDB211G9020C-001
Order Code1294773RL
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoLDB211G9020C-001
Order Code1294773RL
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm, 200ohm
Insertion Loss0.9dB
Phase Difference-
Balun Case Style0805
Frequency Min1.8GHz
Frequency Max2GHz
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 200ohm
Phase Difference
-
Frequency Min
1.8GHz
Product Range
TUK SGACK902S Keystone Coupler
Insertion Loss
0.9dB
Balun Case Style
0805
Frequency Max
2GHz
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01