Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.052 (S$0.0567) |
| 50000+ | S$0.042 (S$0.0458) |
| 100000+ | S$0.035 (S$0.0382) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
S$520.00 (S$566.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLLL153C80G105ME21DCopy
Order Code5125400
Technical Datasheet
Capacitance1µF
Voltage(DC)4V
Voltage(AC)-
Capacitor Case / Package0204 [0510 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6S
Product Range0
Product Length0.5mm
Product Width1mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
0
Product Width
1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitor Case / Package
0204 [0510 Metric]
Dielectric Characteristic
X6S
Product Length
0.5mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
