Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQG15HN56NJ02D
Order Code1343091
Product RangeLQG15HN_02 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG15HN56NJ02D
Order Code1343091
Product RangeLQG15HN_02 Series
Technical Datasheet
Inductance56nH
DC Resistance Max1.2ohm
Self Resonant Frequency800MHz
DC Current Rating200mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQG15HN_02 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for LQG15HN56NJ02D
1 Product Found
Technical Specifications
Inductance
56nH
Self Resonant Frequency
800MHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Air
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.2ohm
DC Current Rating
200mA
Product Range
LQG15HN_02 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001