Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQG15WZ10NJ02D Multilayer Inductor, AEC-Q200, 10 nH, 0.19 ohm, 3.3 GHz, 500 mA, 0402 [1005 Metric]](https://sg.element14.com/productimages/standard/en_GB/3354460-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQG15WZ10NJ02DCopy
Order Code5122976
Product RangeLQG15WZ_02 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.208 (S$0.2267) |
| 100+ | S$0.132 (S$0.1439) |
| 500+ | S$0.082 (S$0.0894) |
| 2500+ | S$0.070 (S$0.0763) |
| 5000+ | S$0.059 (S$0.0643) |
| 10000+ | S$0.051 (S$0.0556) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$2.08 (S$2.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG15WZ10NJ02DCopy
Order Code5122976
Product RangeLQG15WZ_02 Series
Technical Datasheet
Inductance10nH
DC Resistance Max0.19ohm
Self Resonant Frequency3.3GHz
DC Current Rating500mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQG15WZ_02 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10nH
Self Resonant Frequency
3.3GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Air
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.19ohm
DC Current Rating
500mA
Product Range
LQG15WZ_02 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
