Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQG18HH33NJ00D Multilayer Inductor, 33 nH, 0.54 ohm, 1.2 GHz, 500 mA, 0603 [1608 Metric], LQG18HH_00 Series](https://sg.element14.com/productimages/standard/en_GB/3354653-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQG18HH33NJ00DCopy
Order Code5122979
Product RangeLQG18HH_00 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.277 (S$0.3019) |
| 100+ | S$0.156 (S$0.170) |
| 500+ | S$0.132 (S$0.1439) |
| 1000+ | S$0.097 (S$0.1057) |
| 2000+ | S$0.092 (S$0.1003) |
| 4000+ | S$0.086 (S$0.0937) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$2.77 (S$3.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG18HH33NJ00DCopy
Order Code5122979
Product RangeLQG18HH_00 Series
Technical Datasheet
Inductance33nH
DC Resistance Max0.54ohm
Self Resonant Frequency1.2GHz
DC Current Rating500mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQG18HH_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33nH
Self Resonant Frequency
1.2GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Air
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.54ohm
DC Current Rating
500mA
Product Range
LQG18HH_00 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
