Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQG18HH47NJ00D Multilayer Inductor, AEC-Q200, 47 nH, 0.7 ohm, 900 MHz, 400 mA, 0603 [1608 Metric]](https://sg.element14.com/productimages/standard/en_GB/3354653-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQG18HH47NJ00DCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Full Reel3354666
Re-Reel4906649RL
Cut Tape4906649
Product RangeLQG18HH_00 Series
Your Part Number
27,990 In Stock
Need more?
27,990 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.238 | S$2.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.238 (S$0.2594) |
| 100+ | S$0.185 (S$0.2016) |
| 500+ | S$0.162 (S$0.1766) |
| 1000+ | S$0.153 (S$0.1668) |
| 2000+ | S$0.150 (S$0.1635) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.124 (S$0.1352) |
| 20000+ | S$0.120 (S$0.1308) |
| 40000+ | S$0.118 (S$0.1286) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG18HH47NJ00DCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Full Reel3354666
Re-Reel4906649RL
Cut Tape4906649
Product RangeLQG18HH_00 Series
Technical Datasheet
Inductance47nH
DC Resistance Max0.7ohm
Self Resonant Frequency900MHz
DC Current Rating400mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQG18HH_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47nH
Self Resonant Frequency
900MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Air
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.7ohm
DC Current Rating
400mA
Product Range
LQG18HH_00 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
