Print Page
LQG18HN4N7S00D
Multilayer Inductor, 4.7 nH, 0.15 ohm, 6 GHz, 900 mA, 0603 [1608 Metric], LQG18HN_00 Series
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQG18HN4N7S00D Multilayer Inductor, 4.7 nH, 0.15 ohm, 6 GHz, 900 mA, 0603 [1608 Metric], LQG18HN_00 Series](https://sg.element14.com/productimages/standard/en_GB/3354653-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQG18HN4N7S00DCopy |
| Order Code | 5122987 |
| Product Range | LQG18HN_00 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.205 (S$0.2234) |
| 100+ | S$0.163 (S$0.1777) |
| 500+ | S$0.146 (S$0.1591) |
| 1000+ | S$0.127 (S$0.1384) |
| 2000+ | S$0.115 (S$0.1253) |
| 4000+ | S$0.100 (S$0.109) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$2.05 (S$2.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQG18HN4N7S00DCopy |
| Order Code | 5122987 |
| Product Range | LQG18HN_00 Series |
| Technical Datasheet | |
| Inductance | 4.7nH |
| DC Resistance Max | 0.15ohm |
| Self Resonant Frequency | 6GHz |
| DC Current Rating | 900mA |
| Inductor Case / Package | 0603 [1608 Metric] |
| Product Range | LQG18HN_00 Series |
| Inductance Tolerance | ± 0.3nH |
| Inductor Construction | Unshielded |
| Core Material | Air |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Product Height | 0.8mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 4.7nH |
|---|---|
| Self Resonant Frequency | 6GHz |
| Inductor Case / Package | 0603 [1608 Metric] |
| Inductance Tolerance | ± 0.3nH |
| Core Material | Air |
| Product Width | 0.8mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC Resistance Max | 0.15ohm |
|---|---|
| DC Current Rating | 900mA |
| Product Range | LQG18HN_00 Series |
| Inductor Construction | Unshielded |
| Product Length | 1.6mm |
| Product Height | 0.8mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000003 |
