Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH32PN1R5NN0LCopy
Order Code5123336
Product RangeLQH32PN_N0 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.433 (S$0.472) |
| 50+ | S$0.288 (S$0.3139) |
| 250+ | S$0.177 (S$0.1929) |
| 500+ | S$0.168 (S$0.1831) |
| 1000+ | S$0.151 (S$0.1646) |
| 2000+ | S$0.130 (S$0.1417) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$2.16 (S$2.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PN1R5NN0LCopy
Order Code5123336
Product RangeLQH32PN_N0 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.75A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.75A
Product RangeLQH32PN_N0 Series
Inductor Case / Package-
DC Resistance Max0.0684ohm
Inductance Tolerance± 30%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
LQH32PN_N0 Series
DC Resistance Max
0.0684ohm
Product Length
3.2mm
Product Height
1.55mm
RMS Current (Irms)
1.75A
Saturation Current (Isat)
1.75A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044
