Print Page
LQH32PN6R8NNCL
Power Inductor (SMD), 6.8 µH, 1.1 A, Shielded, 1.3 A, LQH32PN_NC Series, 1210 [3225 Metric]
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQH32PN6R8NNCLCopy |
| Order Code | 5128498 |
| Product Range | LQH32PN_NC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.341 (S$0.3717) |
| 50+ | S$0.280 (S$0.3052) |
| 250+ | S$0.241 (S$0.2627) |
| 500+ | S$0.225 (S$0.2452) |
| 1000+ | S$0.206 (S$0.2245) |
| 2000+ | S$0.189 (S$0.206) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$1.70 (S$1.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQH32PN6R8NNCLCopy |
| Order Code | 5128498 |
| Product Range | LQH32PN_NC Series |
| Technical Datasheet | |
| Inductance | 6.8µH |
| RMS Current (Irms) | 1.1A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 1.3A |
| Product Range | LQH32PN_NC Series |
| Inductor Case / Package | 1210 [3225 Metric] |
| DC Resistance Max | 0.22ohm |
| Inductance Tolerance | ± 30% |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Product Height | 1.55mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 6.8µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | LQH32PN_NC Series |
| DC Resistance Max | 0.22ohm |
| Product Length | 3.2mm |
| Product Height | 1.55mm |
| RMS Current (Irms) | 1.1A |
|---|---|
| Saturation Current (Isat) | 1.3A |
| Inductor Case / Package | 1210 [3225 Metric] |
| Inductance Tolerance | ± 30% |
| Product Width | 2.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0002 |
