Print Page
LQH5BPH4R7NT0L
Power Inductor (SMD), 4.7 µH, 2.8 A, Shielded, 3 A, LQH5BPH_T0 Series, 2020 [5050 Metric]
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQH5BPH4R7NT0LCopy |
| Order Code | 5128507 |
| Product Range | LQH5BPH_T0 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.372 (S$0.4055) |
| 10+ | S$0.305 (S$0.3324) |
| 50+ | S$0.263 (S$0.2867) |
| 100+ | S$0.246 (S$0.2681) |
| 200+ | S$0.225 (S$0.2452) |
| 500+ | S$0.205 (S$0.2234) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.37 (S$0.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQH5BPH4R7NT0LCopy |
| Order Code | 5128507 |
| Product Range | LQH5BPH_T0 Series |
| Technical Datasheet | |
| Inductance | 4.7µH |
| RMS Current (Irms) | 2.8A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 3A |
| Product Range | LQH5BPH_T0 Series |
| Inductor Case / Package | 2020 [5050 Metric] |
| DC Resistance Max | 0.0696ohm |
| Inductance Tolerance | ± 30% |
| Product Length | 5mm |
| Product Width | 5mm |
| Product Height | 2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 4.7µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | LQH5BPH_T0 Series |
| DC Resistance Max | 0.0696ohm |
| Product Length | 5mm |
| Product Height | 2mm |
| RMS Current (Irms) | 2.8A |
|---|---|
| Saturation Current (Isat) | 3A |
| Inductor Case / Package | 2020 [5050 Metric] |
| Inductance Tolerance | ± 30% |
| Product Width | 5mm |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .22 |
