Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQM21NN1R0K10D. Multilayer Inductor, 1 µH, 0.4 ohm, 107 MHz, 50 mA, 0805 [2012 Metric], LQM21NN_10 Series](https://sg.element14.com/productimages/standard/en_GB/42418821.jpg)
ManufacturerMURATA
Manufacturer Part NoLQM21NN1R0K10D.Copy
Order Code3531107
Product RangeLQM21NN_10 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21NN1R0K10D.Copy
Order Code3531107
Product RangeLQM21NN_10 Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.4ohm
Self Resonant Frequency107MHz
DC Current Rating50mA
Inductor Case / Package0805 [2012 Metric]
Product RangeLQM21NN_10 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Technical Specifications
Inductance
1µH
Self Resonant Frequency
107MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
DC Resistance Max
0.4ohm
DC Current Rating
50mA
Product Range
LQM21NN_10 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.85mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
