Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQM21NNR15K10D Multilayer Inductor, 150 nH, 0.32 ohm, 270 MHz, 250 mA, 0805 [2012 Metric], LQM21NN_10 Series](https://sg.element14.com/productimages/standard/en_GB/FS325-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQM21NNR15K10DCopy
Order Code
Re-Reel9527907RL
Cut Tape9527907
Product RangeLQM21NN_10 Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21NNR15K10DCopy
Order Code
Re-Reel9527907RL
Cut Tape9527907
Product RangeLQM21NN_10 Series
Technical Datasheet
Inductance150nH
DC Resistance Max0.32ohm
Self Resonant Frequency270MHz
DC Current Rating250mA
Inductor Case / Package0805 [2012 Metric]
Product RangeLQM21NN_10 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Alternatives for LQM21NNR15K10D
1 Product Found
Technical Specifications
Inductance
150nH
Self Resonant Frequency
270MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
DC Resistance Max
0.32ohm
DC Current Rating
250mA
Product Range
LQM21NN_10 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.85mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
