Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQM2HPN2R2MG0L Multilayer Inductor, 2.2 µH, 0.1 ohm, 40 MHz, 1008 [2520 Metric], LQM2HPN_G0 Series](https://sg.element14.com/productimages/standard/en_GB/FS325-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQM2HPN2R2MG0LCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 5130794 |
| Product Range | LQM2HPN_G0 Series |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.659 (S$0.7183) |
| 15000+ | S$0.523 (S$0.5701) |
| 30000+ | S$0.467 (S$0.509) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
S$1,977.00 (S$2,154.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQM2HPN2R2MG0LCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 5130794 |
| Product Range | LQM2HPN_G0 Series |
| Technical Datasheet | |
| Inductance | 2.2µH |
| DC Resistance Max | 0.1ohm |
| Self Resonant Frequency | 40MHz |
| DC Current Rating | - |
| Inductor Case / Package | 1008 [2520 Metric] |
| Product Range | LQM2HPN_G0 Series |
| Inductance Tolerance | ± 20% |
| Inductor Construction | Unshielded |
| Core Material | Ferrite |
| Product Length | 2.5mm |
| Product Width | 2mm |
| Product Height | 0.9mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 2.2µH |
|---|---|
| Self Resonant Frequency | 40MHz |
| Inductor Case / Package | 1008 [2520 Metric] |
| Inductance Tolerance | ± 20% |
| Core Material | Ferrite |
| Product Width | 2mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC Resistance Max | 0.1ohm |
|---|---|
| DC Current Rating | - |
| Product Range | LQM2HPN_G0 Series |
| Inductor Construction | Unshielded |
| Product Length | 2.5mm |
| Product Height | 0.9mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
