Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW03AW9N1J00D Wirewound Inductor, 9.1 nH, 0.22 ohm, 6.4 GHz, 460 mA, 0201 [0603 Metric], LQW03AW_00 Series](https://sg.element14.com/productimages/standard/en_GB/3355297-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW03AW9N1J00DCopy
Order Code5123262
Product RangeLQW03AW_00 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.537 (S$0.5853) |
| 100+ | S$0.357 (S$0.3891) |
| 500+ | S$0.222 (S$0.242) |
| 2500+ | S$0.165 (S$0.1798) |
| 5000+ | S$0.156 (S$0.170) |
| 10000+ | S$0.149 (S$0.1624) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$5.37 (S$5.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW03AW9N1J00DCopy
Order Code5123262
Product RangeLQW03AW_00 Series
Technical Datasheet
Inductance9.1nH
DC Resistance Max0.22ohm
Self Resonant Frequency6.4GHz
DC Current Rating460mA
Inductor Case / Package0201 [0603 Metric]
Product RangeLQW03AW_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.53mm
Product Width0.4mm
Product Height0.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
9.1nH
Self Resonant Frequency
6.4GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
0.4mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.22ohm
DC Current Rating
460mA
Product Range
LQW03AW_00 Series
Inductor Construction
Unshielded
Product Length
0.53mm
Product Height
0.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
