Print Page
LQW18AN16NG80D
Wirewound Inductor, 16 nH, 0.075 ohm, 4.6 GHz, 1.4 A, 0603 [1608 Metric], LQW18AN_80 Series
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW18AN16NG80D Wirewound Inductor, 16 nH, 0.075 ohm, 4.6 GHz, 1.4 A, 0603 [1608 Metric], LQW18AN_80 Series](https://sg.element14.com/productimages/standard/en_GB/3352282-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQW18AN16NG80DCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 3356935 |
| Product Range | LQW18AN_80 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.191 (S$0.2082) |
| 100+ | S$0.157 (S$0.1711) |
| 500+ | S$0.146 (S$0.1591) |
| 1000+ | S$0.123 (S$0.1341) |
| 2000+ | S$0.110 (S$0.1199) |
| 4000+ | S$0.096 (S$0.1046) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$1.91 (S$2.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQW18AN16NG80DCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 3356935 |
| Product Range | LQW18AN_80 Series |
| Technical Datasheet | |
| Inductance | 16nH |
| DC Resistance Max | 0.075ohm |
| Self Resonant Frequency | 4.6GHz |
| DC Current Rating | 1.4A |
| Inductor Case / Package | 0603 [1608 Metric] |
| Product Range | LQW18AN_80 Series |
| Inductance Tolerance | ± 2% |
| Inductor Construction | Unshielded |
| Core Material | Non-Magnetic |
| Product Length | 1.65mm |
| Product Width | 0.99mm |
| Product Height | 0.9mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 16nH |
|---|---|
| Self Resonant Frequency | 4.6GHz |
| Inductor Case / Package | 0603 [1608 Metric] |
| Inductance Tolerance | ± 2% |
| Core Material | Non-Magnetic |
| Product Width | 0.99mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC Resistance Max | 0.075ohm |
|---|---|
| DC Current Rating | 1.4A |
| Product Range | LQW18AN_80 Series |
| Inductor Construction | Unshielded |
| Product Length | 1.65mm |
| Product Height | 0.9mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000003 |
