Print Page
LQW18ANR15G80D
Wirewound Inductor, 150 nH, 0.87 ohm, 1.58 GHz, 420 mA, 0603 [1608 Metric], LQW18AN_80 Series
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW18ANR15G80D Wirewound Inductor, 150 nH, 0.87 ohm, 1.58 GHz, 420 mA, 0603 [1608 Metric], LQW18AN_80 Series](https://sg.element14.com/productimages/standard/en_GB/3352282-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQW18ANR15G80DCopy |
| Order Code | 5123259 |
| Product Range | LQW18AN_80 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.203 (S$0.2213) |
| 100+ | S$0.167 (S$0.182) |
| 500+ | S$0.150 (S$0.1635) |
| 1000+ | S$0.139 (S$0.1515) |
| 2000+ | S$0.125 (S$0.1363) |
| 4000+ | S$0.115 (S$0.1253) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$2.03 (S$2.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQW18ANR15G80DCopy |
| Order Code | 5123259 |
| Product Range | LQW18AN_80 Series |
| Technical Datasheet | |
| Inductance | 150nH |
| DC Resistance Max | 0.87ohm |
| Self Resonant Frequency | 1.58GHz |
| DC Current Rating | 420mA |
| Inductor Case / Package | 0603 [1608 Metric] |
| Product Range | LQW18AN_80 Series |
| Inductance Tolerance | ± 2% |
| Inductor Construction | Unshielded |
| Core Material | Non-Magnetic |
| Product Length | 1.65mm |
| Product Width | 0.99mm |
| Product Height | 0.9mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 150nH |
|---|---|
| Self Resonant Frequency | 1.58GHz |
| Inductor Case / Package | 0603 [1608 Metric] |
| Inductance Tolerance | ± 2% |
| Core Material | Non-Magnetic |
| Product Width | 0.99mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC Resistance Max | 0.87ohm |
|---|---|
| DC Current Rating | 420mA |
| Product Range | LQW18AN_80 Series |
| Inductor Construction | Unshielded |
| Product Length | 1.65mm |
| Product Height | 0.9mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000003 |
