Print Page
LQW18ANR47G0ZD
Wirewound Inductor, AEC-Q200, 470 nH, 7 ohm, 700 MHz, 75 mA, 0603 [1608 Metric], LQW18AN_0Z Series
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW18ANR47G0ZD Wirewound Inductor, AEC-Q200, 470 nH, 7 ohm, 700 MHz, 75 mA, 0603 [1608 Metric], LQW18AN_0Z Series](https://sg.element14.com/productimages/standard/en_GB/3356892-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW18ANR47G0ZDCopy
Order Code5123322
Product RangeLQW18AN_0Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.211 (S$0.230) |
| 100+ | S$0.174 (S$0.1897) |
| 500+ | S$0.156 (S$0.170) |
| 1000+ | S$0.145 (S$0.158) |
| 2000+ | S$0.130 (S$0.1417) |
| 4000+ | S$0.119 (S$0.1297) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$2.11 (S$2.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18ANR47G0ZDCopy
Order Code5123322
Product RangeLQW18AN_0Z Series
Technical Datasheet
Inductance470nH
DC Resistance Max7ohm
Self Resonant Frequency700MHz
DC Current Rating75mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18AN_0Z Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
700MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
7ohm
DC Current Rating
75mA
Product Range
LQW18AN_0Z Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
