Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFG0QHB242HS2DCopy
Order Code5128395
Product RangeNFG Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.319 (S$0.3477) |
| 100+ | S$0.177 (S$0.1929) |
| 500+ | S$0.151 (S$0.1646) |
| 2500+ | S$0.096 (S$0.1046) |
| 7500+ | S$0.082 (S$0.0894) |
| 15000+ | S$0.078 (S$0.085) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$3.19 (S$3.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFG0QHB242HS2DCopy
Order Code5128395
Product RangeNFG Series
Technical Datasheet
DC Current Rating100mA
Inductance-
DC Resistance Max2.5ohm
Product RangeNFG Series
Impedance15ohm
Voltage Rating VAC-
Voltage Rating VDC5V
Inductor Case / Package0202 [0605 Metric]
Product Length0.65mm
Product Width0.5mm
Product Height0.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
2.5ohm
Impedance
15ohm
Voltage Rating VDC
5V
Product Length
0.65mm
Product Height
0.3mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
NFG Series
Voltage Rating VAC
-
Inductor Case / Package
0202 [0605 Metric]
Product Width
0.5mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
