Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPKM22EPTH2001-B0
Order Code1192514
Product RangePKM Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoPKM22EPTH2001-B0
Order Code1192514
Product RangePKM Series
Technical Datasheet
Transducer FunctionSounder
Tones-
Sound Pressure Level (SPL)70dB
Resonant Frequency-
Supply Voltage Max25V
Capacitance0.019µF
Sound Level Distance10cm
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePKM Series
Technical Specifications
Transducer Function
Sounder
Sound Pressure Level (SPL)
70dB
Supply Voltage Max
25V
Sound Level Distance
10cm
Operating Temperature Max
80°C
Tones
-
Resonant Frequency
-
Capacitance
0.019µF
Operating Temperature Min
-20°C
Product Range
PKM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002138