Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPTFM04BE222Q2N34B0
Order Code1515890
Product RangePOSISTOR PTFM
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoPTFM04BE222Q2N34B0
Order Code1515890
Product RangePOSISTOR PTFM
Technical Datasheet
Resistance (25°C)330ohm
Thermistor MountingThrough Hole
Product RangePOSISTOR PTFM
Operating Voltage Max16V
ApplicationsOverheat Sensing
Operating Temperature Min-10°C
Operating Temperature Max100°C
Thermistor TypePTC
Resistance Tolerance (25°C)-
Holding Current Max-
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
330ohm
Product Range
POSISTOR PTFM
Applications
Overheat Sensing
Operating Temperature Max
100°C
Resistance Tolerance (25°C)
-
Trip Current
-
Switching Temperature Max
-
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
16V
Operating Temperature Min
-10°C
Thermistor Type
PTC
Holding Current Max
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00057