Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPTGL05AR151H8P52B0
Order Code1515902
Product RangePOSISTOR PTGL Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoPTGL05AR151H8P52B0
Order Code1515902
Product RangePOSISTOR PTGL Series
Technical Datasheet
Resistance (25°C)150ohm
Thermistor MountingThrough Hole
Product RangePOSISTOR PTGL Series
Operating Voltage Max265V
Operating Temperature Min-10°C
ApplicationsOver Current Protection
Operating Temperature Max60°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max35mA
Trip Current78mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter6mm
Qualification-
Product Overview
The POSISTOR PTGL series PTC Thermistor for circuit or overcurrent protection. The POSISTOR is a circuit protector whose resistance value in normal operation is very low and in abnormal situations like overcurrent or overheating, will be increased to restrain overcurrent. POSISTOR can be used for overcurrent protection against current fuse or temperature fuse, due to its ability to return to its initial condition when overcurrent is removed.
- Best suited to meet the requirements for power supply and motor protector
- Error-free operations are assured by rush current
- Circuit is protected until current is turned off
- Restores the original low resistance value automatically once the overload is removed
- Non-contact design leads to long life and no noise
- Durable and strong against mechanical vibration and shock because it is a solid element
Applications
Power Management, Motor Drive & Control
Technical Specifications
Resistance (25°C)
150ohm
Product Range
POSISTOR PTGL Series
Operating Temperature Min
-10°C
Operating Temperature Max
60°C
Resistance Tolerance (25°C)
± 25%
Trip Current
78mA
Switching Temperature Max
-
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Applications
Over Current Protection
Thermistor Type
PTC
Holding Current Max
35mA
Switching Temperature Min
-
PTC Thermistor Diameter
6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035