Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | RDER71H224K1P1H03BCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 4791300 |
| Product Range | RDE Series |
| Your Part Number | |
| Technical Datasheet |
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.803 (S$0.8753) |
| 10+ | S$0.381 (S$0.4153) |
| 50+ | S$0.376 (S$0.4098) |
| 100+ | S$0.370 (S$0.4033) |
| 200+ | S$0.322 (S$0.351) |
| 500+ | S$0.273 (S$0.2976) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.80 (S$0.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | RDER71H224K1P1H03BCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 4791300 |
| Product Range | RDE Series |
| Technical Datasheet | |
| Capacitance | 0.22µF |
| Voltage(DC) | 50V |
| Capacitance Tolerance | ± 10% |
| Capacitor Terminals | Radial Leaded |
| Dielectric Characteristic | X7R |
| Lead Spacing | 2.5mm |
| Capacitor Case / Package | - |
| Product Range | RDE Series |
| Product Diameter | - |
| Product Length | 5mm |
| Product Width | 3.15mm |
| Product Height | 3.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.22µF |
|---|---|
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Capacitor Case / Package | - |
| Product Diameter | - |
| Product Width | 3.15mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 50V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 2.5mm |
| Product Range | RDE Series |
| Product Length | 5mm |
| Product Height | 3.5mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000225 |
