Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA ZRB15XR61A106ME01D SMD Multilayer Ceramic Capacitor, 10 µF, 10 V, 0402 [1005 Metric], ± 20%, X5R](https://sg.element14.com/productimages/standard/en_GB/4791317-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | ZRB15XR61A106ME01DCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Cut Tape4791881 Cut Tape4791881RL |
| Product Range | ZRB Series |
| Your Part Number | |
| Technical Datasheet |
2,999 In Stock
56,000 more incoming. You can reserve stock now
2,999 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.199 (S$0.2169) |
| 100+ | S$0.177 (S$0.1929) |
| 500+ | S$0.139 (S$0.1515) |
| 2500+ | S$0.115 (S$0.1253) |
| 4000+ | S$0.104 (S$0.1134) |
| 8000+ | S$0.092 (S$0.1003) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$1.99 (S$2.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | ZRB15XR61A106ME01DCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Cut Tape4791881 Cut Tape4791881RL |
| Product Range | ZRB Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 10V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X5R |
| Product Range | ZRB Series |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 20% |
| Product Range | ZRB Series |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 10V |
|---|---|
| Capacitor Case / Package | 0402 [1005 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 1mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000225 |
