Print Page
NPZG1S-Q32-R1
nPZero Power-Saving IC, 1.7V to 3.6V, -20 °C to 70 °C, QFN-EP-32
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNANOPOWER SEMICONDUCTOR
Manufacturer Part NoNPZG1S-Q32-R1Copy
Manufacturer Standard Lead Time1 weeks
Order Code5117895
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.930 (S$4.2837) |
| 10+ | S$3.670 (S$4.0003) |
| 25+ | S$3.560 (S$3.8804) |
| 50+ | S$3.480 (S$3.7932) |
| 100+ | S$3.390 (S$3.6951) |
| 250+ | S$3.300 (S$3.597) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$3.93 (S$4.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNANOPOWER SEMICONDUCTOR
Manufacturer Part NoNPZG1S-Q32-R1Copy
Manufacturer Standard Lead Time1 weeks
Order Code5117895
Technical Datasheet
IC FunctionnPZero Power-Saving IC
Supply Voltage Min1.7V
Supply Voltage Max3.6V
IC Package TypeQFN-EP
No. of Pins32Pins
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
nPZero Power-Saving IC
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Supply Voltage Min
1.7V
IC Package Type
QFN-EP
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001