Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NANOTEC |
|---|---|
| Manufacturer Part No | L4018S1204-M6X1Copy |
| Order Code | 4743222 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | NANOTEC |
|---|---|
| Manufacturer Part No | L4018S1204-M6X1Copy |
| Order Code | 4743222 |
| Technical Datasheet | |
| Stepper Motor Type | Single Shaft |
| Coil Type | Bipolar |
| Torque Max | - |
| No. of Wires | 4 |
| Product Range | - |
Product Overview
The L4018S1204-M6X1 is a Linear Driver with fine bushing that is integrated in the motor can convert the rotating movement into linear movement without expensive construction. This compact design therefore makes it possible to provide a linear adjusting facility that saves space and weight, which is achieved by the LP at extremely low cost with regard to power and speed. Simple linear adjustment tasks can be achieved with precision adjustment in combination with the IMT micro-step driver.
- Simple and flexible motor design
- Stroke-independent movement to any position
- Provides a rigid and lightweight mechanical system
- Partially self-inhibiting, therefore no additional brake required
- Hydraulic and pneumatic cylinders with considerably more flexibility
- Direct force coupling into the load does not require any additional components
- Even large amounts of force can be precisely controlled with minimal energy requirement
- Extremely dynamic and rigid machine designs and multi-motor operation are possible with fixed shaft
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
| Stepper Motor Type | Single Shaft |
|---|---|
| Torque Max | - |
| Product Range | - |
| Coil Type | Bipolar |
|---|---|
| No. of Wires | 4 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85011099 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .161932 |
