Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCPF0805B1M1E1.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4049667
Product RangeCPF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.199 (S$0.2169) |
| 2500+ | S$0.190 (S$0.2071) |
| 5000+ | S$0.180 (S$0.1962) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.20 (S$0.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCPF0805B1M1E1.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4049667
Product RangeCPF Series
Technical Datasheet
Product RangeCPF Series
Temperature Coefficient± 25ppm/°C
Product Length2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CPF Series
Product Length
2mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Temperature Coefficient
± 25ppm/°C
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
