Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - NEOHM CPF1206B2R43E1 SMD Chip Resistor, 2.43 ohm, ± 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, Precision](https://sg.element14.com/productimages/standard/en_GB/2331441-40.jpg)
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CPF1206B2R43E1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Re-Reel3579277RL Cut Tape3579277 |
| Product Range | CPF Series |
| Also Known As | 3-2176458-8 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$0.585 | S$0.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.585 (S$0.6377) |
| 50+ | S$0.426 (S$0.4643) |
| 100+ | S$0.403 (S$0.4393) |
| 250+ | S$0.389 (S$0.424) |
| 500+ | S$0.349 (S$0.3804) |
| 1000+ | S$0.315 (S$0.3434) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CPF1206B2R43E1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Re-Reel3579277RL Cut Tape3579277 |
| Product Range | CPF Series |
| Also Known As | 3-2176458-8 |
| Technical Datasheet | |
| Resistance | 2.43ohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 125mW |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | Precision |
| Product Range | CPF Series |
| Temperature Coefficient | ± 25ppm/°C |
| Voltage Rating | 150V |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 2.43ohm |
|---|---|
| Power Rating | 125mW |
| Resistor Technology | Thin Film |
| Product Range | CPF Series |
| Voltage Rating | 150V |
| Product Width | 1.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Type | Precision |
| Temperature Coefficient | ± 25ppm/°C |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
