Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoFWFU3W100RJCopy
Manufacturer Standard Lead Time22 weeks
Order Code4733800
Product RangeFWFU Series
Your Part Number
972 In Stock
Need more?
972 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.906 (S$0.9875) |
| 10+ | S$0.571 (S$0.6224) |
| 50+ | S$0.446 (S$0.4861) |
| 100+ | S$0.310 (S$0.3379) |
| 200+ | S$0.275 (S$0.2998) |
| 500+ | S$0.240 (S$0.2616) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.91 (S$0.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoFWFU3W100RJCopy
Manufacturer Standard Lead Time22 weeks
Order Code4733800
Product RangeFWFU Series
Technical Datasheet
Resistance100ohm
Product RangeFWFU Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 300ppm/°C
Resistor TypeFusible
Product Diameter6.5mm
Product Length17.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Fusible
Product Length
17.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FWFU Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 300ppm/°C
Product Diameter
6.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
