Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoYR1B23R2CC
Order Code1083074
Product RangeR Series
Also Known As3-1879026-7, YR1 0.1% 23R2
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoYR1B23R2CC
Order Code1083074
Product RangeR Series
Also Known As3-1879026-7, YR1 0.1% 23R2
Technical Datasheet
Resistance23.2ohm
Product RangeR Series
Power Rating250mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyMetal Alloy
Temperature Coefficient± 15ppm/°C
Resistor TypePrecision
Product Diameter2.3mm
Product Length6.3mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Resistance
23.2ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Alloy
Resistor Type
Precision
Product Length
6.3mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
R Series
Resistance Tolerance
± 0.1%
Voltage Rating
500V
Temperature Coefficient
± 15ppm/°C
Product Diameter
2.3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295