Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$39.350 (S$42.8915) |
| 10+ | S$36.230 (S$39.4907) |
| 25+ | S$34.150 (S$37.2235) |
| 100+ | S$33.470 (S$36.4823) |
| 250+ | S$32.790 (S$35.7411) |
| 500+ | S$32.110 (S$34.9999) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
S$39.35 (S$42.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The A-SCREW-1-8 is a pack of 100 black self-tapping PLASTITE® screws designed for secure mounting of Neutrik connectors. It is commonly used with A Series, AA Series, Combo, speakON, and etherCON connector panels.
- Type: Self-tapping screw
- Material: PLASTITE® (optimised for plastic threads)
- Head Style: Pan head
- Drive Type: Phillips
- Dimensions (Thread size x Length): 2.9mm x 8mm
Technical Specifications
Accessory Type
Screw
Product Range
-
For Use With
Neutrik A, AA and Combo/speakON Series Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:73181410
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00046
