Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNC3FBH1-D
Order Code4737474
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,799.420 (S$1,961.3678) |
| 5+ | S$1,763.430 (S$1,922.1387) |
| 10+ | S$1,727.430 (S$1,882.8987) |
| 25+ | S$1,691.450 (S$1,843.6805) |
| 50+ | S$1,655.460 (S$1,804.4514) |
| 100+ | S$1,619.470 (S$1,765.2223) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
S$1,799.42 (S$1,961.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FBH1-D
Order Code4737474
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Connector MountingPanel PCB Mount
Contact PlatingGold Plated Contacts
Connector Body Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel PCB Mount
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
Gender
Jack
Contact Plating
Gold Plated Contacts
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0179