Print Page
NE8FDPU-1-TOP
In-Line Adapter, Adaptor, In-Line, RJ45 Socket, RJ45 Right Angle Socket, etherCON TOP Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NE8FDPU-1-TOPCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4927177 |
| Product Range | etherCON TOP Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.690 (S$12.7421) |
| 10+ | S$10.400 (S$11.336) |
| 100+ | S$9.470 (S$10.3223) |
| 250+ | S$8.860 (S$9.6574) |
| 500+ | S$8.400 (S$9.156) |
| 1000+ | S$7.890 (S$8.6001) |
Price for:Each
Minimum: 1
Multiple: 1
S$11.69 (S$12.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NE8FDPU-1-TOPCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4927177 |
| Product Range | etherCON TOP Series |
| Technical Datasheet | |
| Connector Type | Adaptor, In-Line |
| Connector Type A | RJ45 Socket |
| Connector Type B | RJ45 Right Angle Socket |
| Product Range | etherCON TOP Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | Adaptor, In-Line |
|---|---|
| Connector Type B | RJ45 Right Angle Socket |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type A | RJ45 Socket |
|---|---|
| Product Range | etherCON TOP Series |
Technical Docs (4)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
