Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74HC1G66GV,125Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Cut Tape2777726 Cut Tape2777726RL |
| Your Part Number | |
| Technical Datasheet |
4,435 In Stock
Need more?
4,435 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.350 (S$0.3815) |
| 10+ | S$0.233 (S$0.254) |
| 100+ | S$0.173 (S$0.1886) |
| 500+ | S$0.152 (S$0.1657) |
| 1000+ | S$0.145 (S$0.158) |
| 5000+ | S$0.133 (S$0.145) |
| 10000+ | S$0.130 (S$0.1417) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$1.75 (S$1.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74HC1G66GV,125Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Cut Tape2777726 Cut Tape2777726RL |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Single Supply |
| Supply Voltage Range | 2V to 10V |
| On State Resistance Max | 142ohm |
| IC Case / Package | SC-74A |
| No. of Pins | 5Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 23ohm |
| On Resistance Max | 142ohm |
| Switch Configuration | SPST |
| Mux / Demux Configuration | - |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| Supply Voltage Range | 2V to 10V |
| IC Case / Package | SC-74A |
| No. of Channels | 1Channels |
| On Resistance Max | 142ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Power Supply Type | Single Supply |
|---|---|
| On State Resistance Max | 142ohm |
| No. of Pins | 5Pins |
| On Resistance Typ | 23ohm |
| Switch Configuration | SPST |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000869 |
